Tweezers Pointed Super Fine 5 4.49" (114.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18062-ER

DigiKey Part Number
243-1099-ND
Manufacturer
Manufacturer Product Number
18062-ER
Description
TWEEZER POINT SUPER FINE 4.49"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Pointed Super Fine 5 4.49" (114.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
Super Fine
Tip Shape
Straight
Length - Overall
4.49" (114.0mm)
Pattern Number
5
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,45000 €21,45 €
519,88000 €99,40 €
1019,65600 €196,56 €
Unit Price without VAT:21,45000 €
Unit Price with VAT:25,52550 €