
18059-ER | |
|---|---|
DigiKey Part Number | 243-18059-ER-ND |
Manufacturer | |
Manufacturer Product Number | 18059-ER |
Description | TWEEZERS 4-SA ERGO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed 4-SA 4.50" (114.3mm) |
Category | Tip Style Pointed |
Manufacturer Aven Tools | Tip Shape Straight |
Packaging Box | Length - Overall 4.50" (114.3mm) |
Part Status Active | Pattern Number 4-SA |
Features Acid Resistant, Anti-Magnetic, ESD Safe | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,35000 € | 21,35 € |
| 5 | 19,79000 € | 98,95 € |
| 10 | 19,56700 € | 195,67 € |
| Unit Price without VAT: | 21,35000 € |
|---|---|
| Unit Price with VAT: | 25,40650 € |

