Tweezers ESD Safe Pointed Fine 3C 4.25" (108.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers ESD Safe Pointed Fine 3C 4.25" (108.0mm)
18056ARS
18056ARS

18056ARS

DigiKey Part Number
243-1246-ND
Manufacturer
Manufacturer Product Number
18056ARS
Description
TWEEZER POINT FINE STRNG 4.25"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe Pointed Fine 3C 4.25" (108.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Fine
Manufacturer
Aven Tools
Tip Shape
Straight
Series
Length - Overall
4.25" (108.0mm)
Packaging
Bulk
Pattern Number
3C
Part Status
Active
Material
Stainless Steel
Features
ESD Safe
Base Product Number
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 120
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,10000 €13,10 €
512,13600 €60,68 €
1011,74600 €117,46 €
2511,73720 €293,43 €
Unit Price without VAT:13,10000 €
Unit Price with VAT:15,58900 €