18054 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 23,37917 €
Datasheet
Tweezers Pointed Ultra Fine 3C 4.33" (110.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18054

DigiKey Part Number
18054-ND
Manufacturer
Manufacturer Product Number
18054
Description
TWEEZER POINT ULT FINE 3C 4.33"
Customer Reference
Detailed Description
Tweezers Pointed Ultra Fine 3C 4.33" (110.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Ultra Fine
Manufacturer
Aven Tools
Tip Shape
Straight
Packaging
Bulk
Length - Overall
4.33" (110.0mm)
Part Status
Obsolete
Pattern Number
3C
Tip Style
Pointed
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMApex Tool Group0AM-ND23,37917 €Similar
Obsolete
This product is no longer manufactured. View Substitutes