
18054-CS | |
|---|---|
DigiKey Part Number | 243-1449-ND |
Manufacturer | |
Manufacturer Product Number | 18054-CS |
Description | TWEEZER POINT ULTRAFINE 3C 4.25" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Pointed Ultra Fine 3C 4.25" (108.0mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Aven Tools | Length - Overall 4.25" (108.0mm) |
Packaging Bulk | Pattern Number 3C |
Part Status Active | Material Carbon Steel, Nickel Plated |
Tip Style Pointed | Base Product Number |
Tip Type Ultra Fine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 5 | 6,40400 € | 32,02 € |
| 10 | 6,19800 € | 61,98 € |
| 25 | 5,99680 € | 149,92 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |

