
18053EZ | |
|---|---|
DigiKey Part Number | 243-18053EZ-ND |
Manufacturer | |
Manufacturer Product Number | 18053EZ |
Description | E-Z PIK TWEEZERS 3-SA BEIGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Strong 3-SA 5.28" (134.1mm) |
Datasheet | Datasheet |
Category | Tip Type Strong |
Manufacturer Aven Tools | Tip Shape Straight |
Packaging Retail Package | Length - Overall 5.28" (134.1mm) |
Part Status Active | Pattern Number 3-SA |
Features Acid Resistant, Anti-Magnetic | Material Stainless Steel |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,63000 € | 7,63 € |
| 5 | 7,07200 € | 35,36 € |
| 10 | 6,84400 € | 68,44 € |
| 25 | 6,65640 € | 166,41 € |
| Unit Price without VAT: | 7,63000 € |
|---|---|
| Unit Price with VAT: | 9,07970 € |

