
18053-MS | |
|---|---|
DigiKey Part Number | 243-1152-ND |
Manufacturer | |
Manufacturer Product Number | 18053-MS |
Description | TWEEZERS POINT ULTRA FINE 3 2.8" |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 3 2.80" (71.1mm) |
Datasheet | Datasheet |
Category | Tip Type Ultra Fine |
Manufacturer Aven Tools | Tip Shape Straight |
Packaging Bulk | Length - Overall 2.80" (71.1mm) |
Part Status Obsolete | Pattern Number 3 |
Features Acid Resistant, Anti-Magnetic | Material Stainless Steel |
Tip Style Pointed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18053USA | Aven Tools | 422 | 243-1448-ND | 7,03000 € | Similar |


