Tweezers Pointed Ultra Fine 3 4.88" (124.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18053-CS

DigiKey Part Number
243-1538-ND
Manufacturer
Manufacturer Product Number
18053-CS
Description
TWEEZER POINT ULTRA FINE 3 4.88"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Pointed Ultra Fine 3 4.88" (124.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Aven Tools
Length - Overall
4.88" (124.0mm)
Packaging
Bulk
Pattern Number
3
Part Status
Active
Material
Carbon Steel, Nickel Plated
Tip Style
Pointed
Base Product Number
Tip Type
Ultra Fine
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,60000 €6,60 €
56,12200 €30,61 €
105,92600 €59,26 €
255,72000 €143,00 €
Unit Price without VAT:6,60000 €
Unit Price with VAT:7,85400 €