Tweezers Acid Resistant, Anti-Magnetic Flat Rounded 2A 2.80" (71.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18049-MS

DigiKey Part Number
243-1151-ND
Manufacturer
Manufacturer Product Number
18049-MS
Description
TWEEZERS FLAT ROUND 2A 2.80"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Flat Rounded 2A 2.80" (71.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic
Tip Style
Flat
Tip Type
Rounded
Tip Shape
Straight
Length - Overall
2.80" (71.1mm)
Pattern Number
2A
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.