18046TS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 42
Unit Price: 33,51000 €
Datasheet
Tweezers Heat Resistant, Non-Magnetic Pointed Sharp 2 4.75" (120.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18046TS

DigiKey Part Number
18046TS-ND
Manufacturer
Manufacturer Product Number
18046TS
Description
TWEEZER POINTED SHARP 2 4.75"
Customer Reference
Detailed Description
Tweezers Heat Resistant, Non-Magnetic Pointed Sharp 2 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Obsolete
Features
Heat Resistant, Non-Magnetic
Tip Style
Pointed
Tip Type
Sharp
Tip Shape
Straight
Length - Overall
4.75" (120.7mm)
Pattern Number
2
Material
Titanium
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes