18046-MS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 144
Unit Price: 7,67000 €
Datasheet
Tweezers Acid Resistant, Anti-Magnetic Pointed Sharp 2 3.54" (90.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18046-MS

DigiKey Part Number
243-1150-ND
Manufacturer
Manufacturer Product Number
18046-MS
Description
TWEEZERS POINT SHARP 2 3.54"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Sharp 2 3.54" (90.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Sharp
Tip Shape
Straight
Length - Overall
3.54" (90.0mm)
Pattern Number
2
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes