
18046-ER | |
|---|---|
DigiKey Part Number | 243-18046-ER-ND |
Manufacturer | |
Manufacturer Product Number | 18046-ER |
Description | COMFORT GRIP TWEEZERS 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Flat 2 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Aven Tools | Length - Overall 4.50" (114.3mm) |
Packaging Bag | Pattern Number 2 |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic, ESD Safe | Base Product Number |
Tip Style Flat |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,18000 € | 21,18 € |
| 5 | 19,63200 € | 98,16 € |
| 10 | 19,41200 € | 194,12 € |
| Unit Price without VAT: | 21,18000 € |
|---|---|
| Unit Price with VAT: | 25,20420 € |



