Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 1 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 1 4.72" (120.0mm)
18043USA
18043USA

18043USA

DigiKey Part Number
243-1447-ND
Manufacturer
Manufacturer Product Number
18043USA
Description
TWEEZER POINT FINE STRONG 4.72"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 1 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Fine
Manufacturer
Aven Tools
Tip Shape
Straight
Series
Length - Overall
4.72" (120.0mm)
Packaging
Bulk
Pattern Number
1
Part Status
Active
Material
Stainless Steel
Features
Acid Resistant, Anti-Magnetic
Base Product Number
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Factory Stock: 1.300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,03000 €7,03 €
56,51200 €32,56 €
106,30300 €63,03 €
256,11080 €152,77 €
Unit Price without VAT:7,03000 €
Unit Price with VAT:8,36570 €