Tweezers Acid Resistant, Anti-Magnetic Pointed Strong 1-SA 4.57" (116.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18043EZ

DigiKey Part Number
243-18043EZ-ND
Manufacturer
Manufacturer Product Number
18043EZ
Description
E-Z PIK TWEEZERS 1-SA PURPLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Strong 1-SA 4.57" (116.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Retail Package
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Strong
Tip Shape
Straight
Length - Overall
4.57" (116.1mm)
Pattern Number
1-SA
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
17,67000 €7,67 €
57,10400 €35,52 €
106,87500 €68,75 €
256,68680 €167,17 €
Unit Price without VAT:7,67000 €
Unit Price with VAT:9,12730 €