
18043ACU-ER | |
|---|---|
DigiKey Part Number | 243-18043ACU-ER-ND |
Manufacturer | |
Manufacturer Product Number | 18043ACU-ER |
Description | AVEN 1-SA TWEEZERS WITH ESD SAFE |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Fine 1 4.75" (120.7mm) |
Datasheet | Datasheet |
Category | Tip Type Fine |
Manufacturer Aven Tools | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.75" (120.7mm) |
Part Status Obsolete | Pattern Number 1 |
Features Acid Resistant, Anti-Magnetic, ESD Safe | Material Stainless Steel |
Tip Style Pointed |

