Tweezers Acid Resistant, Anti-Magnetic Pointed Fine SS 5.51" (140.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18040ACU

DigiKey Part Number
18040ACU-ND
Manufacturer
Manufacturer Product Number
18040ACU
Description
TWEEZER POINTED FINE SS 5.51"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine SS 5.51" (140.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
5.51" (140.0mm)
Pattern Number
SS
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable