
18037TT | |
|---|---|
DigiKey Part Number | 243-1081-ND |
Manufacturer | |
Manufacturer Product Number | 18037TT |
Description | TWEEZER POINTED STRONG OOD 4.72" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant, Serrated Pointed Strong OOD 4.72" (120.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Features | Acid Resistant, Anti-Magnetic, Heat Resistant, Serrated | |
Tip Style | Pointed | |
Tip Type | Strong | |
Tip Shape | Straight | |
Length - Overall | 4.72" (120.0mm) | |
Pattern Number | OOD | |
Material | Titanium | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,85000 € | 34,85 € |
| 5 | 32,72000 € | 163,60 € |
| Unit Price without VAT: | 34,85000 € |
|---|---|
| Unit Price with VAT: | 41,47150 € |

