
18034 | |
|---|---|
DigiKey Part Number | 18034USA-ND |
Manufacturer | |
Manufacturer Product Number | 18034 |
Description | TWEEZER POINT STRONG OOC 4.53" |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Strong OOC 4.53" (115.0mm) |
Datasheet | Datasheet |
Category | Tip Type Strong |
Manufacturer Aven Tools | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.53" (115.0mm) |
Part Status Obsolete | Pattern Number OOC |
Features Acid Resistant, Anti-Magnetic | Material Stainless Steel |
Tip Style Pointed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SASL | Apex Tool Group | 4 | 2SASL-ND | 11,94000 € | Similar |


