
18032TS | |
|---|---|
DigiKey Part Number | 18032TS-ND |
Manufacturer | |
Manufacturer Product Number | 18032TS |
Description | TWEEZER POINTED STRONG OO 4.75" |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic, Heat Resistant Pointed Strong OO 4.75" (120.7mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Aven Tools | Tip Type Strong |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.75" (120.7mm) |
Part Status Obsolete | Pattern Number OO |
Features Anti-Magnetic, Heat Resistant | Material Titanium |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18032TT | Aven Tools | 20 | 243-1080-ND | 34,42000 € | Direct |


