Tweezers Pointed Strong OO 4.75" (120.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18032-SS

DigiKey Part Number
243-18032-SS-ND
Manufacturer
Manufacturer Product Number
18032-SS
Description
AVEN TWEEZERS OO-SS STAINLESS ST
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Pointed Strong OO 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
Strong
Tip Shape
Straight
Length - Overall
4.75" (120.7mm)
Pattern Number
OO
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Factory Stock: 1.300
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,12000 €7,12 €
56,59400 €32,97 €
106,38200 €63,82 €
256,18760 €154,69 €
Unit Price without VAT:7,12000 €
Unit Price with VAT:8,47280 €