
18032-ER | |
|---|---|
DigiKey Part Number | 243-1096-ND |
Manufacturer | |
Manufacturer Product Number | 18032-ER |
Description | TWEEZER POINTED STRONG OO 4.72" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Pointed Strong OO 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Aven Tools | Length - Overall 4.72" (120.0mm) |
Packaging Box | Pattern Number OO |
Part Status Active | Material Stainless Steel |
Tip Style Pointed | Base Product Number |
Tip Type Strong |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,35000 € | 21,35 € |
| 5 | 19,79000 € | 98,95 € |
| 10 | 19,56700 € | 195,67 € |
| Unit Price without VAT: | 21,35000 € |
|---|---|
| Unit Price with VAT: | 25,40650 € |

