Tweezers Acid Resistant, Anti-Magnetic Pointed Fine OC 3.50" (88.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine OC 3.50" (88.9mm)
18029USA
18029USA

18029USA

DigiKey Part Number
243-1268-ND
Manufacturer
Manufacturer Product Number
18029USA
Description
TWEEZER POINTED FINE OC 3.50"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine OC 3.50" (88.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Fine
Manufacturer
Aven Tools
Tip Shape
Straight
Series
Length - Overall
3.50" (88.9mm)
Packaging
Bulk
Pattern Number
OC
Part Status
Active
Material
Stainless Steel
Features
Acid Resistant, Anti-Magnetic
Base Product Number
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,26000 €7,26 €
56,72800 €33,64 €
106,51200 €65,12 €
256,31480 €157,87 €
Unit Price without VAT:7,26000 €
Unit Price with VAT:8,63940 €