18026 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 22
Unit Price: 28,40000 €
Datasheet
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine O 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18026

DigiKey Part Number
18026USA-ND
Manufacturer
Manufacturer Product Number
18026
Description
TWEEZER POINTED FINE O 4.72"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine O 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
4.72" (120.0mm)
Pattern Number
O
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes