
18024 | |
|---|---|
DigiKey Part Number | 243-18024-ND |
Manufacturer | |
Manufacturer Product Number | 18024 |
Description | AVEN BB-SA PRECISION TWEEZERS 18 |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Fine 4.75" (120.7mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Aven Tools | Tip Type Fine |
Packaging Bulk | Tip Shape Straight |
Part Status Obsolete | Length - Overall 4.75" (120.7mm) |
Features Acid Resistant, Anti-Magnetic, ESD Safe | Material Stainless Steel |

