



18023USA | |
|---|---|
DigiKey Part Number | 243-1446-ND |
Manufacturer | |
Manufacturer Product Number | 18023USA |
Description | TWEEZER POINTED STRONG MM 5.12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Strong MM 5.12" (130.0mm) |
Datasheet | Datasheet |
Category | Tip Type Strong |
Manufacturer Aven Tools | Tip Shape Straight |
Series | Length - Overall 5.12" (130.0mm) |
Packaging Bulk | Pattern Number MM |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic | Base Product Number |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,03000 € | 7,03 € |
| 5 | 6,51200 € | 32,56 € |
| 10 | 6,30300 € | 63,03 € |
| 25 | 6,11080 € | 152,77 € |
| Unit Price without VAT: | 7,03000 € |
|---|---|
| Unit Price with VAT: | 8,36570 € |

