18021-CS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Aven Tools
In Stock: 35
Unit Price: 6,86000 €
Datasheet
Tweezers Pointed Strong MM 5.10" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18021-CS

DigiKey Part Number
18021-CS-ND
Manufacturer
Manufacturer Product Number
18021-CS
Description
TWEEZER POINTED STRONG MM 5.10"
Customer Reference
Detailed Description
Tweezers Pointed Strong MM 5.10" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Strong
Manufacturer
Aven Tools
Tip Shape
Straight
Packaging
Bulk
Length - Overall
5.10" (130.0mm)
Part Status
Obsolete
Pattern Number
MM
Tip Style
Pointed
Material
Carbon Steel, Nickel Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
18032-CSAven Tools35243-1366-ND6,86000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes