18013TS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Aven Tools
In Stock: 13
Unit Price: 34,42000 €
Datasheet
Tweezers Anti-Magnetic, Heat Resistant Pointed Strong AA 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18013TS

DigiKey Part Number
18013TS-ND
Manufacturer
Manufacturer Product Number
18013TS
Description
TWEEZER POINTED STRONG AA 5.00"
Customer Reference
Detailed Description
Tweezers Anti-Magnetic, Heat Resistant Pointed Strong AA 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Style
Pointed
Manufacturer
Aven Tools
Tip Type
Strong
Series
Tip Shape
Straight
Packaging
Bulk
Length - Overall
5.00" (127.0mm)
Part Status
Obsolete
Pattern Number
AA
Features
Anti-Magnetic, Heat Resistant
Material
Titanium
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
18013TTAven Tools13243-1082-ND34,42000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes