



18013ARS | |
|---|---|
DigiKey Part Number | 243-1240-ND |
Manufacturer | |
Manufacturer Product Number | 18013ARS |
Description | TWEEZER POINTED FINE STRNG AA 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers ESD Safe Pointed Strong AA 5.00" (127.0mm) |
Datasheet | Datasheet |
Category | Tip Type Strong |
Manufacturer Aven Tools | Tip Shape Straight |
Series | Length - Overall 5.00" (127.0mm) |
Packaging Bulk | Pattern Number AA |
Part Status Active | Material Stainless Steel |
Features ESD Safe | Base Product Number |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,20000 € | 13,20 € |
| 5 | 12,23400 € | 61,17 € |
| 10 | 11,84000 € | 118,40 € |
| 25 | 11,83120 € | 295,78 € |
| Unit Price without VAT: | 13,20000 € |
|---|---|
| Unit Price with VAT: | 15,70800 € |


