Similar

18013-BR | |
|---|---|
DigiKey Part Number | 18013-BR-ND |
Manufacturer | |
Manufacturer Product Number | 18013-BR |
Description | TWEEZER POINT EXTRA FINE AM 5" |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Extra Fine AM 5.00" (127.0mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Aven Tools | Tip Type Extra Fine |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 5.00" (127.0mm) |
Part Status Obsolete | Pattern Number AM |
Features Acid Resistant, Anti-Magnetic | Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EROP3SA | Apex Tool Group | 99 | EROP3SA-ND | 5,27000 € | Similar |


