
17801 | |
|---|---|
DigiKey Part Number | 243-1408-ND |
Manufacturer | |
Manufacturer Product Number | 17801 |
Description | SOLDERING IRON CORDLESS 30W-70W |
Customer Reference | |
Detailed Description | Iron, Cordless (Butane) 30W ~ 70W |
Datasheet | Datasheet |
Category | Type Iron, Cordless (Butane) |
Manufacturer Aven Tools | Tip Temperature 750°F ~ 2500°F (400°C ~ 1300°C) |
Series | Tip Type Included, Not Specified |
Packaging Box | Workstand Built In |
Part Status Obsolete | Power (Watts) 30W ~ 70W |

