
17801-T01 | |
|---|---|
DigiKey Part Number | 17801-T01-ND |
Manufacturer | |
Manufacturer Product Number | 17801-T01 |
Description | TIP REPLACEMENT |
Customer Reference | |
Detailed Description | Soldering Tip Conical For 17801 |
Datasheet | Datasheet |
Category | Tip Shape Conical |
Manufacturer Aven Tools | Diameter 0.039" (1.00mm) OD |
Packaging Box | Temperature Range 750°F ~ 2500°F (400°C ~ 1300°C) |
Part Status Obsolete | For Use With/Related Products 17801 |
Tip Type Soldering |

