Similar

17801-KIT | |
|---|---|
DigiKey Part Number | 17801-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 17801-KIT |
Description | SOLDERING IRON HOT AIR 30W |
Customer Reference | |
Detailed Description | Iron, Hot Air 30W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Iron, Hot Air | |
Tip Temperature | - | |
Tip Type | Included, Not Specified | |
Workstand | Built In | |
Tip Diameter | - | |
Power (Watts) | 30W | |
Features | - | |
Voltage - Input | - | |
Includes | Case, Solder, Sponge | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |


