Applicator (Glue Gun) Electric 180°C ~ 240°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Applicator (Glue Gun) Electric 180°C ~ 240°C
17621_B
Aven Hot Glue Guns

17621

DigiKey Part Number
243-1323-ND
Manufacturer
Manufacturer Product Number
17621
Description
HOT GLUE GUN 60W WITH PLASTIC TR
Customer Reference
Detailed Description
Applicator (Glue Gun) Electric 180°C ~ 240°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Electric
Manufacturer
Aven Tools
Temperature Range
180°C ~ 240°C
Packaging
Bulk
Voltage - Input
110V ~ 120V
Part Status
Obsolete
For Use With/Related Products
Hot Melt Adhesives
Type
Applicator (Glue Gun)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.