


17602 | |
|---|---|
DigiKey Part Number | 243-1317-ND |
Manufacturer | |
Manufacturer Product Number | 17602 |
Description | HEAT GUN 1500W WITH DIGITAL TEMP |
Customer Reference | |
Detailed Description | Heat Gun 120V 212°F ~ 572°F, 572°F ~ 1202°F (100°C ~ 300°C, 300°C ~ 650°C) 800W, 1500W Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 212°F ~ 572°F, 572°F ~ 1202°F (100°C ~ 300°C, 300°C ~ 650°C) | |
Voltage | 120V | |
Power - Rated | 800W, 1500W | |
Includes | Heat Gun, 3 Nozzles | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 3-Stage Switch, LCD Display, Pushbutton Temperature Control | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | 15.9 CFM | |
Color | Blue | |
Weight | 2.2 lbs (997.9 g) |

