
17601-HT3 | |
|---|---|
DigiKey Part Number | 243-1565-ND |
Manufacturer | |
Manufacturer Product Number | 17601-HT3 |
Description | NOZZLE HT3 FOR HEAT GUN |
Customer Reference | |
Detailed Description | Nozzle, Reduction Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | - | |
Accessory Type | Nozzle, Reduction | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | Heat Gun | |
Compatible Tools | 17601, 17602 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Silver | |
Weight | - | |
Base Product Number |

