Similar

17552 | |
|---|---|
DigiKey Part Number | 17552-ND |
Manufacturer | |
Manufacturer Product Number | 17552 |
Description | SOLDER 1.2MM 20G |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 17 AWG, 18 SWG Tube, 0.71 oz (20g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.047" (1.19mm) | |
Melting Point | 360°F (180°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 17 AWG, 18 SWG | |
Process | Leaded | |
Form | Tube, 0.71 oz (20g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Weight | 0.71 oz (20.23 g) |



