Desolder Braid/Wick 0.098" (2.50mm) 5' (1.524m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17545

DigiKey Part Number
243-1319-ND
Manufacturer
Manufacturer Product Number
17545
Description
DESOLDER BRAID 0.098" 5'
Customer Reference
Detailed Description
Desolder Braid/Wick 0.098" (2.50mm) 5' (1.524m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Obsolete
Product Type
Braid/Wick
Type
-
ESD Protection
-
Color
-
Width
0.098" (2.50mm)
Length
5' (1.524m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,60000 €10,60 €
Manufacturers Standard Package
Unit Price without VAT:10,60000 €
Unit Price with VAT:12,61400 €