
17540 | |
|---|---|
DigiKey Part Number | 243-1185-ND |
Manufacturer | |
Manufacturer Product Number | 17540 |
Description | DESOLDER BRAID NO-CLN 0.06" 5' |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean, Lead Free 0.060" (1.52mm) 5' (1.524m) |
Datasheet | Datasheet |
Category | Product Type Braid/Wick |
Manufacturer Aven Tools | Type No Clean, Lead Free |
Packaging Bulk | Width 0.060" (1.52mm) |
Part Status Obsolete | Length 5' (1.524m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60-2-5 | Chemtronics | 142 | 60-2-5-ND | 5,87000 € | Similar |


