
17510-010 | |
|---|---|
DigiKey Part Number | 243-17510-010-ND |
Manufacturer | |
Manufacturer Product Number | 17510-010 |
Description | SOLDERING IRON 80W WITH 17010 CI |
Customer Reference | |
Detailed Description | Iron 80W |
Category | Tip Temperature Up to 932°F (500°C) |
Manufacturer Aven Tools | Tip Type Included, Not Specified |
Packaging Box | Power (Watts) 80W |
Part Status Obsolete | Features Non Slip, Soft Grip |
Type Iron | Includes Circuit Board Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,94000 € | 38,94 € |
| 5 | 35,33800 € | 176,69 € |
| 10 | 33,88900 € | 338,89 € |
| Unit Price without VAT: | 38,94000 € |
|---|---|
| Unit Price with VAT: | 46,33860 € |

