
17401-N5-2 | |
|---|---|
DigiKey Part Number | 243-1553-ND |
Manufacturer | |
Manufacturer Product Number | 17401-N5-2 |
Description | REPLACEMENT TIP FOR 17401 DESOLD |
Customer Reference | |
Detailed Description | Desoldering Tip Conical For 17401 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Desoldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | 17401 | |
Base Product Number |

