Desoldering Tip Conical For 17401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17401-N5-1

DigiKey Part Number
243-1552-ND
Manufacturer
Manufacturer Product Number
17401-N5-1
Description
REPLACEMENT TIP FOR 17401 DESOLD
Customer Reference
Detailed Description
Desoldering Tip Conical For 17401
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Obsolete
Tip Type
Desoldering
Tip Shape
Conical
Height
-
Width
-
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
17401
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.