
17400-N92 | |
|---|---|
DigiKey Part Number | 243-1231-ND |
Manufacturer | |
Manufacturer Product Number | 17400-N92 |
Description | SOLDER TIPS STYLE N9-1 2PC |
Customer Reference | |
Detailed Description | Soldering Tip Hoof For 17400 |
Datasheet | Datasheet |
Category | Tip Shape Hoof |
Manufacturer Aven Tools | Length 1.732" (44.00mm) |
Series | Diameter 0.079" (2.00mm) ID |
Packaging Bulk | For Use With/Related Products 17400 |
Part Status Obsolete | Base Product Number |
Tip Type Soldering |

