
17100-200 | |
|---|---|
DigiKey Part Number | 243-1251-ND |
Manufacturer | |
Manufacturer Product Number | 17100-200 |
Description | SOLDER POT 200W 110-130V |
Customer Reference | |
Detailed Description | Solder Pot 200W 110 ~ 130V On/Off Switch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Solder Pot | |
Wattage | 200W | |
Voltage - Input | 110 ~ 130V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Control/Display Type | Analog | |
Includes | Crucible Pot | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 392°F ~ 752°F (200°C ~ 400°C) | |
Features | On/Off Switch | |
Tip Cleaner | - | |
Base Product Number |

