
13936 | |
|---|---|
DigiKey Part Number | 13936-ND |
Manufacturer | |
Manufacturer Product Number | 13936 |
Description | NUT DRIVER HEX SOCKET M6 |
Customer Reference | |
Detailed Description | M6 Hex Socket Nut Driver |
Datasheet | Datasheet |
Category | Tip Type Hex Socket |
Manufacturer Aven Tools | Size M6 |
Packaging Bulk | Length - Blade 1.97" (50.0mm) |
Part Status Obsolete | Weight 0.075 lb (34.02 g) |
Tool Type Nut Driver |

