
13934 | |
|---|---|
DigiKey Part Number | 13934-ND |
Manufacturer | |
Manufacturer Product Number | 13934 |
Description | NUT DRIVER HEX SOCKET M5 |
Customer Reference | |
Detailed Description | M5 Hex Socket Nut Driver |
Datasheet | Datasheet |
Category | Tip Type Hex Socket |
Manufacturer Aven Tools | Size M5 |
Packaging Bulk | Length - Blade 1.97" (50.0mm) |
Part Status Obsolete | Weight 0.05 lb (22.68 g) |
Tool Type Nut Driver |

