
13930 | |
|---|---|
DigiKey Part Number | 13930-ND |
Manufacturer | |
Manufacturer Product Number | 13930 |
Description | NUT DRIVER HEX SOCKET M3 |
Customer Reference | |
Detailed Description | M3 Hex Socket Nut Driver |
Datasheet | Datasheet |
Category | Tip Type Hex Socket |
Manufacturer Aven Tools | Size M3 |
Packaging Bulk | Length - Blade 1.97" (50.0mm) |
Part Status Obsolete | Features Free Turning Cap |
Tool Type Nut Driver | Weight 0.05 lb (22.68 g) |

