
13927 | |
|---|---|
DigiKey Part Number | 13927-ND |
Manufacturer | |
Manufacturer Product Number | 13927 |
Description | SCREWDRIVER TORX TR T20S |
Customer Reference | |
Detailed Description | T20s Torx® TR (Security) Screwdriver |
Datasheet | Datasheet |
Category | Tip Type Torx® TR (Security) |
Manufacturer Aven Tools | Size T20s |
Packaging Bulk | Length - Blade 1.97" (50.0mm) |
Part Status Obsolete | Features Free Turning Cap |
Tool Type Screwdriver | Weight 0.05 lb (22.68 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36279 | Wiha | 103 | 431-1923-ND | 9,91000 € | Similar |


