
13924 | |
|---|---|
DigiKey Part Number | 13924-ND |
Manufacturer | |
Manufacturer Product Number | 13924 |
Description | SCREWDRIVER TORX TR T9S |
Customer Reference | |
Detailed Description | T9s Torx® TR (Security) Screwdriver |
Datasheet | Datasheet |
Category | Tip Type Torx® TR (Security) |
Manufacturer Aven Tools | Size T9s |
Packaging Bulk | Length - Blade 1.97" (50.0mm) |
Part Status Obsolete | Features Free Turning Cap |
Tool Type Screwdriver | Weight 0.025 lb (11.34 g) |

