
13916 | |
|---|---|
DigiKey Part Number | 13916-ND |
Manufacturer | |
Manufacturer Product Number | 13916 |
Description | SCREWDRIVER PHILLIPS #1 |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Aven Tools | Size #1 |
Packaging Bulk | Length - Blade 5.91" (150.0mm) |
Part Status Obsolete | Features Black Tip, Free Turning Cap |
Tool Type Screwdriver | Weight 0.075 lb (34.02 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26115 | Wiha | 88 | 431-1177-ND | 5,17000 € | Direct |


