
13914 | |
|---|---|
DigiKey Part Number | 13914-ND |
Manufacturer | |
Manufacturer Product Number | 13914 |
Description | SCREWDRIVER PHILLIPS #0 |
Customer Reference | |
Detailed Description | #0 Phillips Screwdriver |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Aven Tools | Size #0 |
Packaging Bulk | Length - Blade 2.95" (75.0mm) |
Part Status Obsolete | Features Black Tip, Free Turning Cap |
Tool Type Screwdriver | Weight 0.025 lb (11.34 g) |

